Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHA225MKP3370QE1
Order Code3678091
Product RangePHA225 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoPHA225MKP3370QE1
Order Code3678091
Product RangePHA225 Series
Technical Datasheet
Capacitance370µF
Capacitance Tolerance-10%, +30%
Voltage(DC)63V
Capacitor Case / PackageAxial Leaded
ESR0.0061ohm
AE Capacitor CaseAxial Leaded
Lifetime @ Temperature3000 hours @ 125°C
Product Diameter16.2mm
Product Length-
Product Width-
Product Height34.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHA225 Series
QualificationAEC-Q200
Technical Specifications
Capacitance
370µF
Voltage(DC)
63V
ESR
0.0061ohm
Lifetime @ Temperature
3000 hours @ 125°C
Product Length
-
Product Height
34.7mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
Axial Leaded
AE Capacitor Case
Axial Leaded
Product Diameter
16.2mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHA225 Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability