Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPEG124YL2470QL1
Order Code3288363
Product RangePEG124 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoPEG124YL2470QL1
Order Code3288363
Product RangePEG124 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)450V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature22000 hours @ 105°C
PolarityPolar
Lead Spacing-
Capacitor Case / PackageAxial Leaded
Product Diameter20mm
Product Height-
Product Width-
ESR1.2ohm
Product RangePEG124 Series
Product Length46mm
Qualification-
Ripple Current2.4A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (10-Jun-2022)
Alternatives for PEG124YL2470QL1
1 Product Found
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
22000 hours @ 105°C
Lead Spacing
-
Product Diameter
20mm
Product Width
-
Product Range
PEG124 Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
450V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Capacitor Case / Package
Axial Leaded
Product Height
-
ESR
1.2ohm
Product Length
46mm
Ripple Current
2.4A
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability