Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPLCV1054L100
Order Code2840085
Product RangeMPLCV Series
Also Known AsUPIT1054L10000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCV1054L100
Order Code2840085
Product RangeMPLCV Series
Also Known AsUPIT1054L10000
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.1A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeMPLCV Series
Power Inductor Case11.5mm x 10mm x 5.4mm
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET MPLCV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and round wire allows these inductors to be used in applications with high switching frequencies where efficiency is of upmost importance.
- Improved power supply efficiency with composite metal core
- Metal cores reduce losses and improves power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Higher current power and saturation in smaller packages
- Higher current power and saturation in smaller packages
- Operating Temperature -55°C to +155°C
- AEC-Q200 qualified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MPLCV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
7.1A
Saturation Current (Isat)
12A
Power Inductor Case
11.5mm x 10mm x 5.4mm
DC Resistance Max
0.025ohm
Product Length
11.5mm
Product Height
5.4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004014
Product traceability