Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMMC5.7103K100J31TR12
Order Code1753053
Product RangeMMC/F160 Series
Technical Datasheet
Product Information
ManufacturerKEMET
Manufacturer Part NoMMC5.7103K100J31TR12
Order Code1753053
Product RangeMMC/F160 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / Package2220 [5650 Metric]
Capacitance0.01µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length2.5mm
Product Width5mm
Product Height2.5mm
Product RangeMMC/F160 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MMC series metallised polyester (PET) SMD Film Capacitor is suitable for bypassing, signal coupling and general purpose for highest reliability. Encapsulation in self-extinguishing material meeting the requirements of UL94V-0.
- ±10% and ±5% Capacitance tolerances available
- Not for new designs.
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.01µF
Voltage(AC)
63V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
2.5mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2220 [5650 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
5mm
Product Range
MMC/F160 Series
Operating Temperature Max
100°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015