Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMDC10475K100A54P3TUBE
Order Code2846665
Product RangeMDC Series
Also Known AsF153AA475K100T
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoMDC10475K100A54P3TUBE
Order Code2846665
Product RangeMDC Series
Also Known AsF153AA475K100T
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / Package-
Capacitance4.7µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Humidity Rating-
Lead Spacing10mm
Product Length13.5mm
Product Width12.2mm
Product Height6.05mm
Product RangeMDC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Dual in-line (DIL) metallized polyester (PET) film capacitor for surface mounting. Encapsulation in self-extinguishing material meeting the requirements of UL 94 V–0. Typical applications include high frequency switched-mode power supplies, DC/DC converters and input/output filtering.
- Climatic category: 55/125/56
- RoHS compliant and lead-free terminations
- Operating temperature range of −55°C to +125°C
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
4.7µF
Voltage(AC)
63V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
13.5mm
Product Height
6.05mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
L-Lead
Lead Spacing
10mm
Product Width
12.2mm
Product Range
MDC Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001702
Product traceability