Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoM4(100)-240X10M
Order Code3565058
Product RangeRFID Series
Also Known AsUFSM40010NT000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £514.330 |
Price for:Each
Minimum: 1
Multiple: 1
£514.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoM4(100)-240X10M
Order Code3565058
Product RangeRFID Series
Also Known AsUFSM40010NT000
Technical Datasheet
Shielding TypeAbsorber
Product RangeRFID Series
Gasket MaterialPolymer Film
Product Length10mm
Product Width240mm
Product Depth0.1mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET Magnetic Sheet for radio frequency identification (RFID) FLEX SUPPRESSOR® prevents interference between a loop antenna and metallic objects and effectively improves the communication range of RFID. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.
- Magnetic flux convergence improvement – increases the relative permeability (u’) while keeping the magnetic loss (u”) low.
- Effective carrier frequency 13.56 Mhz
- Operating temperature from -40°C to +105°C
- Less time required for installation
- Resistant to shock, not brittle
- Easily cut into any shape
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shielding Type
Absorber
Gasket Material
Polymer Film
Product Width
240mm
SVHC
No SVHC (21-Jan-2025)
Product Range
RFID Series
Product Length
10mm
Product Depth
0.1mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7308
Product traceability