Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoM39014/01-1279
Order Code3015825
Product RangeCKR05 MIL-PRF-39014/01 Series
Also Known AsC052T122K1X5CP, CKR05BX122KP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
100+ | £1.390 |
Price for:Each
Minimum: 100
Multiple: 100
£139.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoM39014/01-1279
Order Code3015825
Product RangeCKR05 MIL-PRF-39014/01 Series
Also Known AsC052T122K1X5CP, CKR05BX122KP
Technical Datasheet
Capacitance1200pF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeCKR05 MIL-PRF-39014/01 Series
Product Diameter-
Product Length4.83mm
Product Width2.29mm
Product Height5.973mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Capacitance
1200pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.29mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Range
CKR05 MIL-PRF-39014/01 Series
Product Length
4.83mm
Product Height
5.973mm
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability