Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoLDEIG3680MA0N00
Order Code3016261
Product RangeLDE Series
Also Known AsDEIG3680MA0N00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | £1.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
£1,650.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoLDEIG3680MA0N00
Order Code3016261
Product RangeLDE Series
Also Known AsDEIG3680MA0N00
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package5040 [127102 Metric]
Capacitance0.68µF
Capacitance Tolerance± 20%
Voltage(AC)120V
Voltage(DC)250V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length13mm
Product Width10.4mm
Product Height5.2mm
Product RangeLDE Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.68µF
Voltage(AC)
120V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
13mm
Product Height
5.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
5040 [127102 Metric]
Capacitance Tolerance
± 20%
Voltage(DC)
250V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
10.4mm
Product Range
LDE Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability