Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoL0603C39NJRMST
Order Code1457820
Product RangeL-RMS Series
Technical Datasheet
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKEMET
Manufacturer Part NoL0603C39NJRMST
Order Code1457820
Product RangeL-RMS Series
Technical Datasheet
Inductance39nH
DC Resistance Max0.6ohm
Self Resonant Frequency1.1GHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeL-RMS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Self Resonant Frequency Min1.1GHz
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Alternatives for L0603C39NJRMST
1 Product Found
Product Overview
The L-RMS series Multilayer Chip Inductor for high frequency. It is made of advanced ceramics with low resistivity silver used as internal conductors. It provides excellent Q and SRF characteristics. It is suitable for EMI counter measures in high frequency circuits.
- Multilayer block structure ensures outstanding reliability
- Designed for applications above 100MHz
- -25 to 105°C Operating temperature
- Radio Frequency Oscillation Matching
- Used in high frequency circuits
- Ideal for mobile equipment
Technical Specifications
Inductance
39nH
Self Resonant Frequency
1.1GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
L-RMS Series
Inductor Construction
Unshielded
Core Material
Ceramic
Product Width
0.8mm
DC Resistance Max
0.6ohm
DC Current Rating
300mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Self Resonant Frequency Min
1.1GHz
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
