Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoL0603B470KDWFT
Order Code3638980RL
Product RangeL-DWF Series
Technical Datasheet
Product Information
ManufacturerKEMET
Manufacturer Part NoL0603B470KDWFT
Order Code3638980RL
Product RangeL-DWF Series
Technical Datasheet
Inductance47µH
DC Resistance Max2.5ohm
Self Resonant Frequency11MHz
DC Current Rating140mA
Inductor Case / Package0603 [1608 Metric]
Product RangeL-DWF Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
11MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
2.5ohm
DC Current Rating
140mA
Product Range
L-DWF Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001