Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-38D-B
Order Code2364437
Product RangeESD-R-B Series
Also Known AsESD-R-38D-B
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
240+ | £3.720 |
Price for:Each
Minimum: 240
Multiple: 240
£892.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-38D-B
Order Code2364437
Product RangeESD-R-B Series
Also Known AsESD-R-38D-B
Technical Datasheet
Outer Diameter42.4mm
Product Length16mm
Inner Diameter17.9mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R-B Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET ESD-R-B series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges. The snail-shaped case allows fixing the core in the application to avoid contact with other components.
- NiZn ≤ 300 MHz (FM band range)
- Solid construction
- Snail-shaped case type
- Easy to install with one M4 screw
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
42.4mm
Inner Diameter
17.9mm
Frequency Max
300MHz
Product Range
ESD-R-B Series
Product Length
16mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060328
Product traceability