Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoERK610Z471MCF0
Order Code3507624
Product RangeERK610 Series
Also Known AsC811CF471M440A, ERK610RK3470MCF0
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoERK610Z471MCF0
Order Code3507624
Product RangeERK610 Series
Also Known AsC811CF471M440A, ERK610RK3470MCF0
Technical Datasheet
Capacitance470pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X440V
Voltage Rating Y300V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing7.5mm
Product RangeERK610 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
470pF
Suppression Class
X1 / Y2
Voltage Rating Y
300V
Capacitor Mounting
Through Hole
Product Range
ERK610 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
440V
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability