Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCAN22C563JAGAC7210
Order Code3522924
Product RangeCAN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
4000+ | £2.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
£11,080.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCAN22C563JAGAC7210
Order Code3522924
Product RangeCAN Series
Technical Datasheet
Capacitance56000pF
Voltage(DC)-
Voltage(AC)250V
Capacitor Case / Package2225 [5664 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCAN Series
Product Length5.6mm
Product Width6.35mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
56000pF
Voltage(AC)
250V
Capacitance Tolerance
± 5%
Product Range
CAN Series
Product Width
6.35mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
-
Capacitor Case / Package
2225 [5664 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
Product traceability