Product Information
Product Overview
KEMET’s Ceramic Chip Capacitor Array in C0G dielectric is an advanced passive technology where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips resulting in savings in inventory and pick/place machine positions.
Technical Specifications
150pF
50V
Wraparound
Surface Mount
1.6mm
-55°C
CA Array Series
No SVHC (15-Jan-2018)
0612 [1632 Metric]
4Capacitors
± 5%
C0G / NP0
3.2mm
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate