Product Information
Product Overview
The H series high temperature & high voltage MLCC Capacitors are constructed on a robust and proprietary C0G/NP0 base metal electrode (BME) dielectric system that offers industry-leading performance at extreme temperatures up to 200°C. These devices are specifically designed to withstand the demands of harsh industrial environments such as down-hole oil exploration and automotive/avionics engine compartment circuitry. KEMET's high temperature C0G capacitors are temperature compensating and are well suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. They exhibit no change in capacitance with respect to time and voltage and boast a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55 to +200°C. In addition, these capacitors exhibit high insulation resistance with low dissipation factor at elevated temperatures up to 200°C.
- Operating temperature range from −55°C to +200°C
- Extremely low ESR and ESL
- High thermal stability
- Preferred capacitance solution at line frequencies and into the MHz range
- DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV and 2 KV
- Capacitance offerings ranging from 1 pF to 0.150 μF
- Non-polar device, minimizing installation concerns
- No capacitance decay with time
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- Gold (Au), tin/lead (Sn/Pb) and 100% pure matte tin (Sn) termination finishes available
- DC voltage ratings of 10, 16, 25, 50, 100 and 200V
- Capacitance offerings ranging from 0.5pF up to 470nF
- Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% or ±20%
Technical Specifications
3600pF
2220 [5650 Metric]
C0G / NP0
5.7mm
Standard Terminal
200°C
-
2kV
± 5%
HT 200°C Series
5mm
-55°C
-
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate