Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC1206C183KARACTU
Order Code3511612
Product RangeC Series KEMET
Also Known AsC1206C183KARAC7800
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
4000+ | £0.125 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
£500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C183KARACTU
Order Code3511612
Product RangeC Series KEMET
Also Known AsC1206C183KARAC7800
Technical Datasheet
Capacitance18000pF
Voltage(DC)250V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
18000pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability