Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4000+ | £0.0467 |
Product Information
Product Overview
C0805C470J2GACTU is a C0G dielectric surface mount multilayer ceramic chip capacitor. It features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characterizes C0G dielectric as a Class I material. It is temperature compensating and suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, and filtering.
- Capacitance value of 47pF
- Capacitance tolerance of ±5%
- 0805 (2012 metric) case size
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
Technical Specifications
47pF
0805 [2012 Metric]
C0G / NP0
2.01mm
Standard Terminal
125°C
No SVHC (21-Jan-2025)
200V
± 5%
C Series KEMET
1.25mm
-55°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate