Need more?
Quantity | Price (ex VAT) |
---|---|
500+ | £0.0299 |
1000+ | £0.0269 |
2000+ | £0.0245 |
Product Information
Product Overview
KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable.” The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 10pF to 47µF
- DC voltage ratings from 6.3V to 250V
- EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- Temperature stable dielectric
- Capacitance tolerances of ±5%, ±10% and ±20%
- Non-polar device, minimizing installation concerns
Technical Specifications
1000pF
0805 [2012 Metric]
X7R
2.01mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 20%
C Series KEMET
1.25mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for C0805C102M5RACTU
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate