Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £1.490 |
10+ | £1.160 |
50+ | £0.946 |
100+ | £0.873 |
500+ | £0.800 |
1000+ | £0.743 |
Product Information
Product Overview
The H series high temperature surface mount Multilayer Ceramic Capacitor is constructed of a robust and proprietary C0G/NP0 base metal electrode (BME) dielectric system that offers industry-leading performance at extreme temperatures up to 200°C. These devices are specifically designed to withstand the demands of harsh industrial environments such as down-hole oil exploration and automotive/avionics engine compartment circuitry. KEMET's high temperature C0G capacitors are temperature compensating and are well suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. They exhibit no change in capacitance with respect to time and voltage and boast a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55 to +200°C. In addition, these capacitors exhibit high insulation resistance with low dissipation factor at elevated temperatures up to 200°C.
- No piezoelectric noise
- Extremely low ESR and ESL
- High thermal stability
- Preferred capacitance solution at line frequencies and into the MHz range
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- Gold (Au), tin/lead (Sn/Pb) and 100% pure matte tin (Sn) termination finishes available
- EIA 0402, 0603, 0805, 1206, 1210, 1812 and 2220 case sizes available
- Capacitance offerings ranging from 0.5pF up to 470nF
- No capacitance change with respect to applied rated DC voltage
Technical Specifications
4700pF
0603 [1608 Metric]
C0G / NP0
1.6mm
Standard Terminal
200°C
MSL 1 - Unlimited
100V
± 5%
HT 200°C Series
0.85mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C0603H472J1GACTU
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate