Quantity | Price (ex VAT) |
---|---|
4000+ | £0.0693 |
Product Information
Product Overview
The X8L dielectric has a maximum operating temperature of 150°C and is a general-purpose high temperature MLCC. These components are suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from −55°C to +125°C and +15, −40% from 125°C to 150°C. Visit <gt/> https://ec.kemet.com/blog/wp-considerations-for-base-metal-electrode-bme-ceramic-capacitors-for-high-reliability-applications/
Technical Specifications
0.15µF
0603 [1608 Metric]
X8L
1.6mm
Standard Terminal
150°C
MSL 1 - Unlimited
10V
± 10%
C Series KEMET
0.85mm
-55°C
AEC-Q200
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate