Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC0402C360J4GACTU
Order Code2940905
Product RangeC Series KEMET
Also Known AsC0402C360J4GAC7867
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | £0.0624 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
£624.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C360J4GACTU
Order Code2940905
Product RangeC Series KEMET
Also Known AsC0402C360J4GAC7867
Technical Datasheet
Capacitance36pF
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
KEMET’s C Series C0G dielectric features a 125°C maximum operating temperature and is considered “stable”. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 0.5 pF up to 0.47 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- DC voltage ratings from 10V to 250V
- Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
- High thermal stability
- High ripple current capability
- Extremely low ESR and ESL
- No capacitance decay with time
- No piezoelectric noise
- Capacitance change is limited to ±30ppm/°C from -55 to 125°C
- Capacitance offerings ranging from 0.5pF up to 0.47μF
Technical Specifications
Capacitance
36pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability