Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoB-20F-57.
Order Code2364430
Product RangeB-20 Series
Also Known AsUECB200F570000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoB-20F-57.
Order Code2364430
Product RangeB-20 Series
Also Known AsUECB200F570000
Technical Datasheet
Outer Diameter5.7mm
Product Length8mm
Inner Diameter1.5mm
Frequency Min-
Frequency Max100MHz
Impedance-
Product RangeB-20 Series
Product Overview
The KEMET B-20 series bead cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting specific frequency ranges.
- MnZn ≤ 10 MHz (AM band range)
- Solid construction
- Bare type
Applications
Consumer Electronics
Technical Specifications
Outer Diameter
5.7mm
Inner Diameter
1.5mm
Frequency Max
100MHz
Product Range
B-20 Series
Product Length
8mm
Frequency Min
-
Impedance
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091
Product traceability