FM0H104ZF
Supercapacitor, 0.1 F, 5.5 V, Radial Leaded, -20%, +80%, 5 mm, 1000 hours @ 70°C
Quantity | Price (ex VAT) |
---|---|
70+ | £1.580 |
210+ | £1.440 |
Product Information
Product Overview
FM0H104ZF is a FM series Supercapacitor, also known as Electric Double Layer Capacitor (EDLC) intended for high energy storage applications. This supercapacitor can be used like a secondary battery when applied in a DC circuit. Best suited for use in low-voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Capacitance is 0.1F
- 5.5V DC maximum operating voltage
- Highly reliable against liquid leakage
- Rectangular case
- Maintenance free
- Leads can be transverse mounted
- Capacitance tolerance is -20%, +80%
- Operating temperature range from -25 to 70°C
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
0.1F
Radial Leaded
5mm
Radial Box - 2 Pin
100ohm
10.5mm
11.5mm
-25°C
-
5.5V
-20%, +80%
1000 hours @ 70°C
Through Hole
-
6.5mm
FM Series
70°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate