Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKELLER
Manufacturer Part NoPA21SR/80395.3-250 4-20MA
Order Code7100760
Product Range21SR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKELLER
Manufacturer Part NoPA21SR/80395.3-250 4-20MA
Order Code7100760
Product Range21SR Series
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeBSPP Male
Operating Pressure Min-
Operating Pressure Max250bar
Voltage Rating28VDC
Pressure Port SizeG1/4
Supply Current25mA
Transducer Connection / Termination-
Supply Voltage Min8VDC
Supply Voltage Max28VDC
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range21SR Series
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
-
Voltage Rating
28VDC
Supply Current
25mA
Supply Voltage Min
8VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
21SR Series
Pressure Port Type
BSPP Male
Operating Pressure Max
250bar
Pressure Port Size
G1/4
Transducer Connection / Termination
-
Supply Voltage Max
28VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092