Product Information
Alternatives for DMM7510 DEMO+DMM7510-DEMO-KIT
1 Product Found
Product Overview
The DMM7510 DEMO+DMM7510-DEMO-KIT is a Farnell ex-demo digital multimeter, please note this product is in a used condition, is not calibrated and includes the Farnell standard 1-year warranty only. The DMM7510 from Keithley is a 7.5 digit graphical sampling multimeter. It combines a precision, high-resolution digital multimeter (DMM), graphical touchscreen display, and high-speed, high-resolution digitizer to create the first graphical sampling multimeter. With pA-level sensitivity and 1Msample/s sampling, it accurately measures ultra-low sleep mode currents and transmit drain currents from wireless devices.
- Precision multimeter with 3½- to 7½-digit resolution
- 100mV, 1Ω, and 10µA ranges offer the sensitivity needed for measuring low level signals
- Capture and display waveforms or transients with 1MS/sec digitizer
- Large internal memory buffer; store over 11 million readings in standard mode or 27.5 million in compact mode
- Display more with 5-inch high-resolution touchscreen interface
- Extensive software available including: Test, Script Builder, KickStart Startup Software, and LabVIEW and IVI drivers
- The high-speed digitizing function allows capture and display of voltage and current waveforms
- Advanced triggering options make it possible to capture a signal at precisely the right point
- 88 x 213 x 410mm (w/o handle, bumpers)/ 106 x 255 x 425mm (w/ handle, bumper) (3.63/4.08Kg weight)
Applications
Test & Measurement, Industrial Automation Control, Wireless, Sensing, Power Management, IIoT (Industrial Internet of Things), Robotics, Alternative Energy, Aerospace, Audio
Contents
DMM7510 multimeter, 1756 test leads, USB-B-1 USB cable, CA-180-3A TSP-link/Ethernet cable documentation CD, DMM7510 quick start guide.
Warnings
Exercise extreme caution when a shock hazard is present. The ANSI states that a shock hazard exists when voltage levels greater than 30Vrms, 42.4Vpeak or 60VDC are present.
Technical Specifications
DMM Sampling Multimeter, Test Lead Kit, Power Cord, 1m USB & 3m LAN Cable, CD, Quick Start Guide
No SVHC (17-Dec-2015)