Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK750L180
Order Code2131346
Also Known AsGTIN UPC EAN: 5013969901825
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK750L180
Order Code2131346
Also Known AsGTIN UPC EAN: 5013969901825
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The high tensile multi-strand cable and resettable 4 dial combination mechanism provides convenient security whilst the key override feature offers the reassurance of an alternative method of access. The Kasp 750 series features an integrated dial illumination system that lights up the combination dials at the press of a button. The long recoilable cable ensures that both wheels and frame can be secured to a solid object, whilst the mounting bracket with quick release mechanism allows the lock to be fixed to the bike for easy transportation.
- Resettable 4 dial combination mechanism with key override - unlock via the combination or key
- Dial illumination system
- High tensile multi-stranded steel cable
- Versatile quick release mounting bracket
- Supplied with 2 dimple keys and a quick release mounting bracket
- Thickness: 12 mm - Length: 180 cm
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for K750L180
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83012000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58