Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK12440BLAD
Order Code1322732
Also Known AsGTIN UPC EAN: 5013969900538
Technical Datasheet
No Longer Stocked
Alternatives for K12440BLAD
1 Product Found
Product Overview
Kasp 124 series padlocks feature coloured vinyl jackets to protect paintwork from accidental damage. They are also the ideal padlock for electrical lock-off applications when combined with the Kasp 200 series lock-off hasp.
- Health and safety regulations regarding the isolation of industrial power supplies demand colour coded padlocks be used in conjunction with a lock off hasp
- Kasp padlocks, available in 6 colours, enables different departments or maintenance teams to operate autonomously, fulfilling health and safety obligations
- Padlock features coloured vinyl jacket to protect paintwork from accidental damage
- Solid brass body with coloured vinyl jacket – maximum resistance against corrosion
- Brass shackle - anti spark and added resistance to corrosion
- Double bolted locking mechanism
- Paracentric keyway - extra protection against picking
- Supplied with 2 keys
- Lock width: 40 mm
- Shackle diameter: 6,4 mm
- Internal shackle height: 21 mm
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
20mm
Shackle Diameter
6.4mm
Product Range
-
Width
40mm
Shackle Clearance - Vertical
20mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162