Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoH3P-SHF-AA
Order Code2399177
Product RangeNH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | £0.0424 |
Price for:Each
Minimum: 1000
Multiple: 1000
£42.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoH3P-SHF-AA
Order Code2399177
Product RangeNH
Technical Datasheet
Product RangeNH
No. of Positions3Ways
Pitch Spacing2.5mm
For Use WithNH Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NH series wire-to-board disconnectable Crimp-style Connector feature double-sided contact. The protected, folded beam contact provides high contact pressure with an over-stress stop feature. Moulded-in header with wide, sturdy posts and available in three configurations, top, side and bottom entry. The posts are moulded into the insulator to provide stability when mounted on printed circuit boards. This also prevents flux from entering the connector during soldering. The post has a large cross-sectional area to resist prying during insertion into printed circuit boards and mating with connector housings.
- Superior folded beam construction
- Moulded-in header
- Wide and sturdy post
Applications
Industrial
Technical Specifications
Product Range
NH
No. of Positions
3Ways
For Use With
NH Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02