Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELR-03V(P)
Order Code3365534
Product RangeEL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELR-03V(P)
Order Code3365534
Product RangeEL
Technical Datasheet
Product RangeEL
No. of Positions3Ways
Pitch Spacing4.5mm
For Use WithJST SLM-01T-P1.3E, SLM-41T-P1.3E, SLM-42T-P1.3E Pin Contacts
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
EL
No. of Positions
3Ways
For Use With
JST SLM-01T-P1.3E, SLM-41T-P1.3E, SLM-42T-P1.3E Pin Contacts
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045