Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBHR-04VS-1
Order Code2399173
Product RangeBH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | £0.0887 |
Price for:Each
Minimum: 1000
Multiple: 1000
£88.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBHR-04VS-1
Order Code2399173
Product RangeBH
Technical Datasheet
Product RangeBH
No. of Positions4Ways
Pitch Spacing8mm
For Use WithBH Series Contacts
Product Overview
The BH series wire-to-board Crimp-style Connector with high withstanding voltage, designed for connecting liquid crystal display back light lamps to their starters. This series comes with SMT configuration. The crimp style contact can be inserted into the housing with little force, thus making them suitable for use with flexible wires such as those insulated with silicone rubber.
- Low-profile
- Applicable to special wires
- Headers locating with bosses
- Housing lock also serves as polarizing device
Applications
Industrial
Technical Specifications
Product Range
BH
No. of Positions
4Ways
For Use With
BH Series Contacts
Gender
Receptacle
Pitch Spacing
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215