Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No382708.68MS
Order Code1870757
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No382708.68MS
Order Code1870757
Technical Datasheet
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.4mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 382708.68MS is a Mounting Tab for use with printed circuit board.
Applications
Industrial
Technical Specifications
Tab Size - Metric
4.75mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (17-Dec-2015)
Tab Size - Imperial
0.187" x 0.032"
Mounting Hole Dia
1.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0537