Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £112.340 |
Price for:Each
Minimum: 1
Multiple: 1
£112.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No20220
Order Code2613936
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric7.5mm to 9mm
For Use WithCoaxial & Control Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Wire stripper for de-insulating cable sections of 13/16“ / 20 mm for connecting monitoring systems or potential equi-valization purposes
- For round cables with diameter from 7.5 up to 9 mm Ø
- Thickness of insulation max. 1.65 mm
- Ideal for preparing NYM-cables from 3 x 1.5 mm to 5 x 1.5 mm², coaxial cables, shielded or unshielded monitoring or control cables
- Ideal for connecting monitoring systems or potential equivalization purposes
- Electrical industry, electrical engineering
Technical Specifications
Stripping Capacity AWG
-
For Use With
Coaxial & Control Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
7.5mm to 9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104