Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £24.750 |
Price for:Each
Minimum: 1
Multiple: 1
£24.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No10700
Order Code2432844
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric50mm to 70mm
For Use WithRound Cables
Product Range-
Product Overview
The 10700 is a Round Cable Stripper with TIN coated spare blade in the handle. The cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping. The knife with special titanium-nitride coating (TIN) to achieve longer life, faster cutting and less wear. The user benefits from a secure grip achieved by the non-slip padding. It is suitable for stripping round multi-core cables of Ø50 to 70mm.
- Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping of round cables
- Suitable for most common round multicore cables
- High grade wear resistant polyamide construction - light and strong
- Knives Titanium-Nitride coated (TIN) for a longer life, faster cutting and less wear
- Including TIN coated spare blade in the handle
- Spare cutting blade in the handle
- Capacity: Ø 50 – 70 mm (1.15/16”- 2.3/4”)
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
50mm to 70mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129