Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerJOKARI
Manufacturer Part No10350
Order Code2432842
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric27mm to 35mm
For Use WithRound Cables
Product Range-
Product Overview
The 10350 is a 35mm Cable Stripper for use with round cables. Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping. Adjustable cutting depth to prevent damage to the conductors. High grade wear resistant polyamide construction light and strong.
- Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping of round cables
- Suitable for most common round multicore cables
- High grade wear resistant polyamide construction
- Knives Titanium-Nitride coated (TIN) for a longer life, faster cutting and less wear
- Including TIN coated spare blade in the handle
- Capacity: Ø 27 - 35 mm (1.5/64”-1.1/2”)
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
27mm to 35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123