Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-006
Order Code3296792
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-006
Order Code3296792
Technical Datasheet
Connector to ConnectorSMA Straight Plug to MMCX Straight Plug
Coaxial Cable TypeRG174
Impedance-
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMA Straight Plug to MMCX Straight Plug
Impedance
-
Cable Length - Metric
152mm
Product Range
-
Coaxial Cable Type
RG174
Cable Length - Imperial
6"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227