Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0054-MM250
Order Code2848050
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £14.180 |
10+ | £10.020 |
25+ | £9.060 |
100+ | £8.820 |
250+ | £8.580 |
500+ | £8.110 |
Price for:Each
Minimum: 1
Multiple: 1
£14.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0054-MM250
Order Code2848050
Technical Datasheet
Connector Type ABNC Straight Plug
Connector to ConnectorBNC Plug to BNC Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourBlack
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Connector Type A
BNC Straight Plug
Connector Type B
BNC Straight Plug
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58
Cable Length - Imperial
9.84"
Jacket Colour
Black
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05