Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0032-MM150.
Order Code2834313
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0032-MM150.
Order Code2834313
Technical Datasheet
Connector to Connector90° SMA Plug to 90° SMA Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMA Plug
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
-
Coaxial Cable Type
RG316
Cable Length - Imperial
5.9"
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597