Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0030-MM500
Order Code2848097
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0030-MM500
Order Code2848097
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to Connector90° SMA Plug to SMA Plug
Connector Type BSMA Right Angle Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial19.7"
Jacket ColourWhite
Cable Length - Metric500mm
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The 415-0030-MM500 from Johnson - Cinch Connectivity is a SMA straight plug to SMA right angle plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
- Standard cable length is 19.7" and metric cable length is 500mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 750VRMS and working voltage is 250VRMS
Technical Specifications
Connector Type A
SMA Straight Plug
Connector Type B
SMA Right Angle Plug
Impedance
50ohm
Jacket Colour
White
Product Range
-
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865