Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0015-M1.0
Order Code2848056
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £16.360 |
10+ | £13.970 |
25+ | £12.470 |
100+ | £11.880 |
250+ | £11.140 |
500+ | £10.610 |
Price for:Each
Minimum: 1
Multiple: 1
£16.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0015-M1.0
Order Code2848056
Technical Datasheet
Connector Type AMCX Right Angle Plug
Connector to Connector90° MCX Plug to 90° MCX Plug
Connector Type BMCX Right Angle Plug
Coaxial Cable TypeRG178
Cable Length - Imperial3ft
Impedance50ohm
Jacket ColourWhite
Cable Length - Metric1m
Product Range-
Product Overview
The 415-0015-M1.0 from Johnson - Cinch Connectivity is a MCX right angle plug to MCX right angle plug RF cable assembly. This MCX cable assembly is made with MCX connectors on both ends. It is oftenly used in cellular telephone, information systems and communication markets.
- Standard cable length is 39.4" and metric cable length is 1000mm
- Cable type is RG-178
- Impedance is 50 ohm and frequency is 6GHz
- Dielectric withstanding voltage is 750VRMS and working voltage is 250VRMS
Technical Specifications
Connector Type A
MCX Right Angle Plug
Connector Type B
MCX Right Angle Plug
Cable Length - Imperial
3ft
Jacket Colour
White
Product Range
-
Connector to Connector
90° MCX Plug to 90° MCX Plug
Coaxial Cable Type
RG178
Impedance
50ohm
Cable Length - Metric
1m
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016266