Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0004-M1.0
Order Code2848077
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0004-M1.0
Order Code2848077
Technical Datasheet
Connector Type ASMB Right Angle Plug
Connector to Connector90° SMB Plug to 90° SMB Plug
Connector Type BSMB Right Angle Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial3ft
Jacket ColourWhite
Cable Length - Metric1m
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The 415-0004-M1.0 from Johnson - Cinch Connectivity is a SMB right angle plug to SMB right angle plug RF cable assembly. This SMB cable assembly is made with SMB connectors on both ends and SMB connectors offer a push-on interface for ease of use.
- Standard cable length is 39.4" and metric cable length is 1000mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 1000VRMS and working voltage is 335VRMS
Technical Specifications
Connector Type A
SMB Right Angle Plug
Connector Type B
SMB Right Angle Plug
Impedance
50ohm
Jacket Colour
White
Product Range
-
Connector to Connector
90° SMB Plug to 90° SMB Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
3ft
Cable Length - Metric
1m
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494