Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0301-001
Order Code2340485
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0301-001
Order Code2340485
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating3.5kV
Contact PlatingNickel Plated Contacts
Connector ColourWhite
Contact MaterialBrass
Contact Termination TypeSolderless
Product Range-
Alternatives for 108-0301-001
8 Products Found
Product Overview
The 108-0301-001 is a white insulated solderless tapered handle Banana Plug with nickel silver spring as per standard QQ-C-533, nickel plated brass body as per standard QQ-B-626D, nylon 6/6 as per ASTM D4066 insulated handle. Fast solderless connection of up to 16 gauge wire. Recessed plug body to limit shock hazard.
- 15A Current
- 3500Vrms Minimum breakdown voltage
- 0.010Ω Maximum contact resistance
- Nylon UL approved for self extinguishing
- 3.5kV Voltage rating
Applications
Aerospace, Defence, Military, Signal Processing
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
3.5kV
Connector Colour
White
Contact Termination Type
Solderless
SVHC
Lead (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005