Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-14W22NJV4S
Order Code1865864
Product RangeL-14W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
6000+ | £0.0594 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
£356.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-14W22NJV4S
Order Code1865864
Product RangeL-14W Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.22ohm
Self Resonant Frequency3GHz
DC Current Rating700mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeL-14W Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
Technical Specifications
Inductance
22nH
Self Resonant Frequency
3GHz
Inductor Case Style
0603 [1608 Metric]
Product Range
L-14W Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1.05mm
DC Resistance Max
0.22ohm
DC Current Rating
700mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.05mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002