Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0201BS2N2GV001T
Order Code1865727RL
Product RangeL-05B Series
Also Known AsLRC0201BS2N2GV001T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 30000+ | £0.009 |
Price for:Each (Supplied on Cut Tape)
Minimum: 30000
Multiple: 30000
£273.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0201BS2N2GV001T
Order Code1865727RL
Product RangeL-05B Series
Also Known AsLRC0201BS2N2GV001T
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.26ohm
Self Resonant Frequency-
DC Current Rating300mA
Inductor Case / Package0201 [0603 Metric]
Product RangeL-05B Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
-
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.26ohm
DC Current Rating
300mA
Product Range
L-05B Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002