Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S1R0BV4T
Order Code1885299
Product RangeS Series
Also Known AsQSCF500Q1R0B1GV001T
Technical Datasheet
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S1R0BV4T
Order Code1885299
Product RangeS Series
Also Known AsQSCF500Q1R0B1GV001T
Technical Datasheet
Capacitance1pF
Voltage Rating50V
Product RangeS Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 500R07S1R0BV4T
2 Products Found
Product Overview
The 500R07S1R0BV4T is an ultra-low loss Multilayer Ceramic Capacitor with Ni/Sn-plated (green) termination, ultra high Q NPO dielectric and 0402 case. The S series low ESR capacitor is typically used in infrastructure and industrial markets and high frequency applications.
- Miniature size
- High self-resonance frequencies
Applications
Communications & Networking, Wireless, Portable Devices, Consumer Electronics, Sensing & Instrumentation, Medical, Aerospace, Defence, Military, Industrial
Technical Specifications
Capacitance
1pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003