Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R14S200JV4T
Order Code1885403
Product RangeS Series
Also Known AsQSCP251Q200J1GV001T
Technical Datasheet
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R14S200JV4T
Order Code1885403
Product RangeS Series
Also Known AsQSCP251Q200J1GV001T
Technical Datasheet
Capacitance20pF
Voltage Rating250V
Product RangeS Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
Alternatives for 251R14S200JV4T
1 Product Found
Technical Specifications
Capacitance
20pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 5%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001