Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0920AT50A080E
Order Code1885495RL
Also Known As0920AT50A080001E
Technical Datasheet
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0920AT50A080E
Order Code1885495RL
Also Known As0920AT50A080001E
Technical Datasheet
Centre Frequency920MHz
Antenna Case Size11mm x 5.1mm x 1.5mm
Product Range-
Alternatives for 0920AT50A080E
2 Products Found
Technical Specifications
Centre Frequency
920MHz
Product Range
-
Antenna Case Size
11mm x 5.1mm x 1.5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001