Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0898LP18A035E
Order Code1885519
Also Known As0898LP18A035001E
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0898LP18A035E
Order Code1885519
Also Known As0898LP18A035001E
Technical Datasheet
Filter TypeLow Pass
No. of Pins4Pins
Pass Band Frequency880MHz to 915MHz
RF Filter Applications-
Filter Case Style1206 [3216 Metric]
Product Range-
Alternatives for 0898LP18A035E
2 Products Found
Technical Specifications
Filter Type
Low Pass
Pass Band Frequency
880MHz to 915MHz
Filter Case Style
1206 [3216 Metric]
SVHC
No SVHC (17-Jan-2023)
No. of Pins
4Pins
RF Filter Applications
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001