Print Page
LP603443JU.
Rechargeable Battery, 3.7 V, Lithium Ion, 900 mAh, Wire Leads, 1
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £21.730 |
5+ | £14.480 |
10+ | £13.190 |
20+ | £11.890 |
Price for:Each
Minimum: 1
Multiple: 1
£21.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoLP603443JU.
Order Code4145406
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity900mAh
Battery Size Code-
Battery TerminalsWire Leads
External Height6.6mm
External Width34.5mm
Pack Quantity1
Battery Type / SizeBattery Pack
External Depth45mm
Weight20g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for LP603443JU.
1 Product Found
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
900mAh
Battery Terminals
Wire Leads
External Width
34.5mm
Battery Type / Size
Battery Pack
Weight
20g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
6.6mm
Pack Quantity
1
External Depth
45mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
UN Hazard Code:3480