Print Page
LP463042JU 1S1P.
Rechargeable Battery, 3.7 V, Lithium Ion, 600 mAh, Wire Leads, 1
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £19.500 |
5+ | £13.000 |
10+ | £12.010 |
20+ | £11.020 |
Price for:Each
Minimum: 1
Multiple: 1
£19.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoLP463042JU 1S1P.
Order Code4338811
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity600mAh
Battery Size Code-
Battery TerminalsWire Leads
External Height5.2mm
Pack Quantity1
External Width30.5mm
Battery Type / SizeBattery Pack
External Depth44mm
Weight12g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for LP463042JU 1S1P.
1 Product Found
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
600mAh
Battery Terminals
Wire Leads
Pack Quantity
1
Battery Type / Size
Battery Pack
Weight
12g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
5.2mm
External Width
30.5mm
External Depth
44mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
UN Hazard Code:3480