Print Page
LI18650JLS HB 2S1P
Rechargeable Battery, 7.2 V, Lithium Ion, 3.35 Ah, Wire Leads, 1
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £51.830 |
5+ | £43.430 |
10+ | £39.190 |
20+ | £38.410 |
Price for:Each
Minimum: 1
Multiple: 1
£51.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoLI18650JLS HB 2S1P
Order Code4338822
Technical Datasheet
Battery Voltage7.2V
Battery TechnologyLithium Ion
Battery Capacity3.35Ah
Battery Size Code-
Battery TerminalsWire Leads
External Height69mm
Pack Quantity1
External Width38mm
External Depth20mm
Battery Type / Size-
Weight100g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
7.2V
Battery Capacity
3.35Ah
Battery Terminals
Wire Leads
Pack Quantity
1
External Depth
20mm
Weight
100g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
69mm
External Width
38mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
UN Hazard Code:3480